
TLE2022ACDR | |
|---|---|
DigiKey Part Number | 296-31966-2-ND - Tape & Reel (TR) 296-31966-1-ND - Cut Tape (CT) 296-31966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2022ACDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022ACDR Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28227FBZ | Renesas Electronics Corporation | 1 354 | 20-ISL28227FBZ-ND | 112,55000 Kč | Similar |
| LT1178ACN8#PBF | Analog Devices Inc. | 35 | LT1178ACN8#PBF-ND | 314,13000 Kč | Similar |
| LT1213ACN8#PBF | Analog Devices Inc. | 50 | LT1213ACN8#PBF-ND | 363,69000 Kč | Similar |
| LT1215CS8#TRPBF | Analog Devices Inc. | 2 940 | LT1215CS8#TRPBFCT-ND | 220,03000 Kč | Similar |
| LT1492CN8#PBF | Analog Devices Inc. | 10 | LT1492CN8#PBF-ND | 237,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84240 Kč | 1 171,06 Kč |
| 100 | 42,15140 Kč | 4 215,14 Kč |
| 250 | 39,91468 Kč | 9 978,67 Kč |
| 500 | 39,32338 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,28387 Kč | 90 709,68 Kč |
| 5 000 | 35,57763 Kč | 177 888,15 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

