Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLC555CDG4 | |
|---|---|
DigiKey Part Number | 296-52992-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CDG4 |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CDG4 Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM555CM/NOPB | Texas Instruments | 3 881 | LM555CM/NOPB-ND | 1,43000 $ | Similar |
| LM555CMX/NOPB | Texas Instruments | 16 345 | LM555CMX/NOPBCT-ND | 1,27000 $ | Similar |
| LMC555CMX/NOPB | Texas Instruments | 36 742 | LMC555CMX/NOPBCT-ND | 1,15000 $ | Similar |
| TLC555CD | Rochester Electronics, LLC | 2 031 | 2156-TLC555CD-ND | 1,21000 $ | MFR Recommended |
| ALD7555SAL | Advanced Linear Devices Inc. | 19 | 1014-1190-ND | 3,01000 $ | Similar |





