
TLC555CD | |
|---|---|
DigiKey Part Number | 296-1336-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CD |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CD Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555CDR | Texas Instruments | 41 471 | 296-1336-1-ND | 17,10000 Kč | MFR Recommended |
| LM555CM/NOPB | Texas Instruments | 3 881 | LM555CM/NOPB-ND | 29,82000 Kč | Similar |
| LM555CMX/NOPB | Texas Instruments | 16 345 | LM555CMX/NOPBCT-ND | 26,49000 Kč | Similar |
| LMC555CMX/NOPB | Texas Instruments | 36 742 | LMC555CMX/NOPBCT-ND | 23,98000 Kč | Similar |
| ALD7555SAL | Advanced Linear Devices Inc. | 19 | 1014-1190-ND | 62,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,31100 Kč | 183,11 Kč |
| 75 | 14,97427 Kč | 1 123,07 Kč |
| 150 | 14,19707 Kč | 2 129,56 Kč |
| 300 | 13,55677 Kč | 4 067,03 Kč |
| 525 | 13,12347 Kč | 6 889,82 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |


