
TLC2274ACDR | |
|---|---|
DigiKey Part Number | 296-1813-2-ND - Tape & Reel (TR) 296-1813-1-ND - Cut Tape (CT) 296-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274ACDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274ACDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | 6,97000 Kč | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1 905 | 296-35441-1-ND | 6,03000 Kč | Similar |
| LMC660AIMX/NOPB | Texas Instruments | 7 034 | LMC660AIMX/NOPBCT-ND | 2,28000 Kč | Similar |
| LMC660CMX/NOPB | Texas Instruments | 1 167 | LMC660CMX/NOPBCT-ND | 2,01000 Kč | Similar |
| AD8643TRZ-EP | Analog Devices Inc. | 1 | AD8643TRZ-EP-ND | 19,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,46100 Kč | 534,61 Kč |
| 25 | 49,03440 Kč | 1 225,86 Kč |
| 100 | 44,15250 Kč | 4 415,25 Kč |
| 250 | 41,82548 Kč | 10 456,37 Kč |
| 500 | 41,28290 Kč | 20 641,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,05115 Kč | 95 127,88 Kč |
| 5 000 | 37,31697 Kč | 186 584,85 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |

