Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

TL431CLPR

DigiKey Part Number
296-TL431CLPRTR-ND - Tape & Reel (TR)
296-TL431CLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431CLPR
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431CLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,58300 Kč25,83 Kč
252,27600 Kč56,90 Kč
1001,93180 Kč193,18 Kč
2501,76888 Kč442,22 Kč
5001,67060 Kč835,30 Kč
1 0001,58976 Kč1 589,76 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,52320 Kč3 046,40 Kč
4 0001,46844 Kč5 873,76 Kč
6 0001,44099 Kč8 645,94 Kč
10 0001,41058 Kč14 105,80 Kč
14 0001,39283 Kč19 499,62 Kč
20 0001,37574 Kč27 514,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč

Other Suppliers on DigiKey

92 508In Stock
Ships from Rochester Electronics, LLC