
TOP269EG | |
|---|---|
DigiKey Part Number | 596-1278-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP269EG |
Description | IC OFFLINE SWITCH FLYBACK 7ESIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP269EG Models |
Category | Frequency - Switching 66kHz, 132kHz |
Manufacturer Power Integrations | Power (Watts) 162 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7C |
Voltage - Breakdown 725V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 78% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 1 000 | 36,11677 Kč | 36 116,77 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |











