



B66423U0315K187 | |
|---|---|
DigiKey Part Number | 495-5534-ND |
Manufacturer | |
Manufacturer Product Number | B66423U0315K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66423U0315K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.591" (15.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 30 x 15 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 23,62900 Kč | 236,29 Kč |
| 25 | 20,22160 Kč | 505,54 Kč |
| 50 | 17,87320 Kč | 893,66 Kč |
| 100 | 15,69580 Kč | 1 569,58 Kč |
| 300 | 12,55500 Kč | 3 766,50 Kč |
| 600 | 12,21368 Kč | 7 328,21 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |





