
B66423U0250K187 | |
|---|---|
DigiKey Part Number | 495-76718-ND |
Manufacturer | |
Manufacturer Product Number | B66423U0250K187 |
Description | FERRITE CORE EFD N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EFD Type 1.181" (30.00mm) Length 0.358" (9.10mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66423U0250K187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Gapped |
Series | Finish Uncoated |
Packaging Box | Height 0.591" (15.00mm) |
Part Status Active | Length 1.181" (30.00mm) |
Core Type EFD | Width 0.358" (9.10mm) |
Supplier Device Package EFD 30 x 15 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 23,25400 Kč | 232,54 Kč |
| 25 | 19,90440 Kč | 497,61 Kč |
| 50 | 17,59780 Kč | 879,89 Kč |
| 100 | 15,45600 Kč | 1 545,60 Kč |
| 300 | 12,36800 Kč | 3 710,40 Kč |
| 600 | 11,98670 Kč | 7 192,02 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |






