Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BILPRE3

DigiKey Part Number
296-TL431BILPRE3TR-ND - Tape & Reel (TR)
296-TL431BILPRE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431BILPRE3
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BILPRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
700 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431BILPRTexas Instruments2 211296-TL431BILPRCT-ND7,35000 KčMFR Recommended
AS431AZTR-E1Diodes Incorporated33 808AS431AZTR-E1DICT-ND2,52000 KčSimilar
AS431AZTR-G1Diodes Incorporated3 90231-AS431AZTR-G1CT-ND2,73000 KčSimilar
AS431BZTR-E1Diodes Incorporated1 646AS431BZTR-E1DICT-ND2,31000 KčSimilar
AS431BZTR-G1Diodes Incorporated1 85131-AS431BZTR-G1CT-ND2,52000 KčSimilar
In-Stock: 5 806
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,80100 Kč38,01 Kč
253,36800 Kč84,20 Kč
1002,88930 Kč288,93 Kč
2502,65836 Kč664,59 Kč
5002,51934 Kč1 259,67 Kč
1 0002,40511 Kč2 405,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,31094 Kč4 621,88 Kč
4 0002,23351 Kč8 934,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč