LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM4040D25ILPR
TO-92-3(StandardBody),TO-226_bentlead

TL431AILPM

DigiKey Part Number
296-39234-1-ND - Cut Tape (CT)
296-39234-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431AILPM
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AILPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 240
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
103,47500 Kč34,75 Kč
253,07920 Kč76,98 Kč
1002,63400 Kč263,40 Kč
2502,42180 Kč605,45 Kč
5002,29406 Kč1 147,03 Kč
1 0002,18900 Kč2 189,00 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,10255 Kč4 205,10 Kč
4 0002,03145 Kč8 125,80 Kč
6 0001,99578 Kč11 974,68 Kč
10 0001,95631 Kč19 563,10 Kč
14 0001,93323 Kč27 065,22 Kč
20 0001,91104 Kč38 220,80 Kč
50 0001,86325 Kč93 162,50 Kč
100 0001,83445 Kč183 445,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč