Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACPK

DigiKey Part Number
296-17037-2-ND - Tape & Reel (TR)
296-17037-1-ND - Cut Tape (CT)
296-17037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431ACPK
Description
IC VREF SHUNT ADJ 1% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
600 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AQPKTexas Instruments7 461296-18236-1-ND5,46000 KčSimilar
TL431BIPKTexas Instruments5 029296-18060-1-ND6,30000 KčSimilar
TL431CPKTexas Instruments13 055296-1991-1-ND3,78000 KčSimilar
TL431IPKTexas Instruments1 749296-10189-1-ND4,62000 KčSimilar
TL431QPKTexas Instruments4 640296-18238-1-ND4,83000 KčSimilar
In-Stock: 9 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,94000 Kč29,40 Kč
252,58680 Kč64,67 Kč
1002,20270 Kč220,27 Kč
2502,02000 Kč505,00 Kč
5001,90998 Kč954,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,81948 Kč1 819,48 Kč
2 0001,74494 Kč3 489,88 Kč
3 0001,70763 Kč5 122,89 Kč
5 0001,66628 Kč8 331,40 Kč
7 0001,64210 Kč11 494,70 Kč
10 0001,61884 Kč16 188,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč