Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BIPK

DigiKey Part Number
296-18060-2-ND - Tape & Reel (TR)
296-18060-1-ND - Cut Tape (CT)
296-18060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BIPK
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431BIPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,32600 Kč43,26 Kč
253,84680 Kč96,17 Kč
1003,30300 Kč330,30 Kč
2503,04388 Kč760,97 Kč
5002,88848 Kč1 444,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,76019 Kč2 760,19 Kč
2 0002,65457 Kč5 309,14 Kč
3 0002,60165 Kč7 804,95 Kč
5 0002,54307 Kč12 715,35 Kč
7 0002,50881 Kč17 561,67 Kč
10 0002,47587 Kč24 758,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč