
TL431IPK | |
|---|---|
DigiKey Part Number | 296-10189-2-ND - Tape & Reel (TR) 296-10189-1-ND - Cut Tape (CT) 296-10189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39380 Kč | 239,38 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,08006 Kč | 1 040,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,98284 Kč | 1 982,84 Kč |
| 2 000 | 1,90274 Kč | 3 805,48 Kč |
| 3 000 | 1,86266 Kč | 5 587,98 Kč |
| 5 000 | 1,81817 Kč | 9 090,85 Kč |
| 7 000 | 1,79221 Kč | 12 545,47 Kč |
| 10 000 | 1,76721 Kč | 17 672,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





