Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CPK

DigiKey Part Number
296-1991-2-ND - Tape & Reel (TR)
296-1991-1-ND - Cut Tape (CT)
296-1991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431CPK
Description
IC VREF SHUNT ADJ 2.2% SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL431CPK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-243AA
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-89-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,54100 Kč25,41 Kč
252,22560 Kč55,64 Kč
1001,89190 Kč189,19 Kč
2501,73276 Kč433,19 Kč
5001,63616 Kč818,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,55679 Kč1 556,79 Kč
2 0001,49149 Kč2 982,98 Kč
3 0001,45866 Kč4 375,98 Kč
5 0001,42240 Kč7 112,00 Kč
7 0001,40120 Kč9 808,40 Kč
10 0001,38079 Kč13 807,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč