


TL4051CIDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051CIDBZTTR-ND - Tape & Reel (TR) 296-TL4051CIDBZTCT-ND - Cut Tape (CT) 296-TL4051CIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051CIDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051CIDBZT Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4051CIM3-ADJ/NOPB | Texas Instruments | 3 809 | LM4051CIM3-ADJ/NOPBCT-ND | 43,80000 Kč | Direct |
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14 938 | LM4041DIM3X-ADJ/NOPBCT-ND | 13,56000 Kč | Similar |
| TS432ILT | STMicroelectronics | 6 198 | 497-8108-1-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,11448 Kč | 4 778,62 Kč |
| Unit Price without VAT: | 19,11448 Kč |
|---|---|
| Unit Price with VAT: | 23,12852 Kč |

