


TL4050A50IDBZR | |
|---|---|
DigiKey Part Number | 296-22791-2-ND - Tape & Reel (TR) 296-22791-1-ND - Cut Tape (CT) 296-22791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50IDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-5.0/NOPB | Texas Instruments | 30 021 | LM4040AIM3-5.0/NOPBCT-ND | 49,22000 Kč | Direct |
| LM4040AIM3X-5.0/NOPB | Texas Instruments | 8 996 | LM4040AIM3X-5.0/NOPBCT-ND | 49,22000 Kč | Direct |
| LM4050AIM3-5.0/NOPB | Texas Instruments | 16 248 | LM4050AIM3-5.0/NOPBCT-ND | 50,47000 Kč | Direct |
| LM4040BIM3-5.0/NOPB | Texas Instruments | 8 806 | LM4040BIM3-5.0/NOPBCT-ND | 32,33000 Kč | Similar |
| LM4040BIM3X-5.0/NOPB | Texas Instruments | 9 685 | LM4040BIM3X-5.0/NOPBCT-ND | 32,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 41,21000 Kč | 412,10 Kč |
| 25 | 37,67320 Kč | 941,83 Kč |
| 100 | 33,78170 Kč | 3 378,17 Kč |
| 250 | 31,92476 Kč | 7 981,19 Kč |
| 500 | 31,17480 Kč | 15 587,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,12520 Kč | 69 375,60 Kč |
| 6 000 | 22,65908 Kč | 135 954,48 Kč |
| 9 000 | 22,42569 Kč | 201 831,21 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |

