


TL4050A41QDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050A41QDBZTTR-ND - Tape & Reel (TR) 296-TL4050A41QDBZTCT-ND - Cut Tape (CT) 296-TL4050A41QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A41QDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A41QDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 78 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-4.1/NOPB | Texas Instruments | 3 440 | LM4040AIM3-4.1/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040AIM3X-4.1/NOPB | Texas Instruments | 1 532 | LM4040AIM3X-4.1/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040BIM3-4.1/NOPB | Texas Instruments | 8 947 | LM4040BIM3-4.1/NOPBCT-ND | 32,55000 Kč | Similar |
| LM4040BIM3X-4.1/NOPB | Texas Instruments | 5 231 | LM4040BIM3X-4.1/NOPBCT-ND | 32,55000 Kč | Similar |
| LM4040CIM3-4.1/NOPB | Texas Instruments | 21 804 | LM4040CIM3-4.1NS/NOPBCT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 25 | 48,49680 Kč | 1 212,42 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,35600 Kč | 10 339,00 Kč |
| 500 | 39,96718 Kč | 19 983,59 Kč |
| 750 | 39,27129 Kč | 29 453,47 Kč |
| 1 250 | 38,50059 Kč | 48 125,74 Kč |
| 1 750 | 38,04994 Kč | 66 587,40 Kč |
| 2 500 | 37,61682 Kč | 94 042,05 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |




