


TL4050A10IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050A10IDBZTTR-ND - Tape & Reel (TR) 296-TL4050A10IDBZTCT-ND - Cut Tape (CT) 296-TL4050A10IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A10IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A10IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 103 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-10.0/NOPB | Texas Instruments | 3 814 | LM4040AIM3-10.0/NOPBCT-ND | 2,01000 Kč | Direct |
| LM4050AIM3-10/NOPB | Texas Instruments | 2 968 | LM4050AIM3-10/NOPBCT-ND | 2,06000 Kč | Direct |
| LM4050AEM3-10/NOPB | Texas Instruments | 866 | LM4050AEM3-10/NOPBCT-ND | 2,76000 Kč | Upgrade |
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7 710 | LM4040BIM3-10.0/NOPBCT-ND | 1,53000 Kč | Similar |
| LM4040BIM3X-10/NOPB | Texas Instruments | 2 708 | 296-LM4040BIM3X-10/NOPBCT-ND | 1,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,33500 Kč | 453,35 Kč |
| 25 | 41,48360 Kč | 1 037,09 Kč |
| 100 | 37,25050 Kč | 3 725,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,20744 Kč | 8 551,86 Kč |
| 500 | 33,02650 Kč | 16 513,25 Kč |
| 750 | 32,43547 Kč | 24 326,60 Kč |
| 1 250 | 31,78039 Kč | 39 725,49 Kč |
| 1 750 | 31,39729 Kč | 54 945,26 Kč |
| 2 500 | 31,02908 Kč | 77 572,70 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |

