


LM4050AEM3-10/NOPB | |
|---|---|
DigiKey Part Number | LM4050AEM3-10/NOPBTR-ND - Tape & Reel (TR) LM4050AEM3-10/NOPBCT-ND - Cut Tape (CT) LM4050AEM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-10/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-10/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 150µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 110 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL4050A10IDBZR | Texas Instruments | 3 144 | 296-22779-1-ND | 1,64000 Kč | Similar |
| TL4050A10IDBZT | Texas Instruments | 154 | 296-TL4050A10IDBZTCT-ND | 2,14000 Kč | Similar |
| TL4050B10IDBZR | Texas Instruments | 17 668 | 296-22795-1-ND | 1,17000 Kč | Similar |
| TL4050B10IDBZT | Texas Instruments | 23 375 | 296-32348-1-ND | 1,42000 Kč | Similar |
| TL4050B10QDBZR | Texas Instruments | 17 685 | 296-22797-2-ND | 1,06703 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,10900 Kč | 511,09 Kč |
| 25 | 46,84240 Kč | 1 171,06 Kč |
| 100 | 42,15140 Kč | 4 215,14 Kč |
| 250 | 39,91468 Kč | 9 978,67 Kč |
| 500 | 39,32338 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,39618 Kč | 37 396,18 Kč |
| 2 000 | 36,48382 Kč | 72 967,64 Kč |
| 3 000 | 36,02676 Kč | 108 080,28 Kč |
| 5 000 | 35,52051 Kč | 177 602,55 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


