Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL391LVDBVR

DigiKey Part Number
296-TL391LVDBVRTR-ND - Tape & Reel (TR)
296-TL391LVDBVRCT-ND - Cut Tape (CT)
296-TL391LVDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL391LVDBVR
Description
LOW-VOLTAGE SINGLE COMPARATOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL391LVDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
100mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
35µA
Part Status
Active
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Type
Standard (General Purpose)
Propagation Delay (Max)
600ns (Typ)
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain, Rail-to-Rail
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2mV @ 5V
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL391LVQDBVRQ1Texas Instruments1 461296-TL391LVQDBVRQ1CT-ND11,34000 KčParametric Equivalent
In-Stock: 2 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
256,10640 Kč152,66 Kč
1005,29360 Kč529,36 Kč
2504,90680 Kč1 226,70 Kč
5004,67374 Kč2 336,87 Kč
1 0004,48181 Kč4 481,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,24440 Kč12 733,20 Kč
6 0004,12828 Kč24 769,68 Kč
9 0004,07009 Kč36 630,81 Kč
15 0004,00565 Kč60 084,75 Kč
21 0003,96800 Kč83 328,00 Kč
30 0003,93176 Kč117 952,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč