
FAN3241TMX | |
|---|---|
DigiKey Part Number | FAN3241TMXTR-ND - Tape & Reel (TR) FAN3241TMXCT-ND - Cut Tape (CT) FAN3241TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3241TMX |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3241TMX Models |
Category | Voltage - Load 8V ~ 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1Ohm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,53600 Kč | 205,36 Kč |
| 25 | 18,60440 Kč | 465,11 Kč |
| 100 | 16,47920 Kč | 1 647,92 Kč |
| 250 | 15,46376 Kč | 3 865,94 Kč |
| 500 | 14,85146 Kč | 7 425,73 Kč |
| 1 000 | 14,61776 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,41336 Kč | 33 533,40 Kč |
| 5 000 | 13,10208 Kč | 65 510,40 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |










