
TL391LVQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TL391LVQDBVRQ1TR-ND - Tape & Reel (TR) 296-TL391LVQDBVRQ1CT-ND - Cut Tape (CT) 296-TL391LVQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL391LVQDBVRQ1 |
Description | AUTOMOTIVE LOW-VOLTAGE SINGLE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL391LVQDBVRQ1 Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 2mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL391LVDBVR | Texas Instruments | 2 402 | 296-TL391LVDBVRCT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96855 Kč | 14 905,65 Kč |
| 6 000 | 4,83630 Kč | 29 017,80 Kč |
| 9 000 | 4,77007 Kč | 42 930,63 Kč |
| 15 000 | 4,69669 Kč | 70 450,35 Kč |
| 21 000 | 4,65380 Kč | 97 729,80 Kč |
| 30 000 | 4,61257 Kč | 138 377,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

