
TL3842D-8 | |
|---|---|
DigiKey Part Number | 296-34294-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3842D-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3842D-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3842DR-8 | Texas Instruments | 210 | 296-TL3842DR-8CT-ND | 15,43000 Kč | MFR Recommended |
| UC2842ADM | Microchip Technology | 2 276 | UC2842ADM-ND | 93,22000 Kč | Upgrade |
| UC2842BD1 | STMicroelectronics | 529 | 497-18659-ND | 27,11000 Kč | Upgrade |
| UC2842BD1013TR | STMicroelectronics | 0 | 497-6785-1-ND | 25,86000 Kč | Upgrade |
| UC2843BD1 | STMicroelectronics | 1 308 | 497-14805-5-ND | 34,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 17,22700 Kč | 172,27 Kč |
| 75 | 14,05933 Kč | 1 054,45 Kč |
| 150 | 13,32527 Kč | 1 998,79 Kč |
| 300 | 12,72047 Kč | 3 816,14 Kč |
| 525 | 12,31070 Kč | 6 463,12 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

