
TL3842BD-8 | |
|---|---|
DigiKey Part Number  | 296-34292-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TL3842BD-8  | 
Description  | IC REG CTRLR BST FLYBK PWM 8SOIC  | 
Customer Reference  | |
Detailed Description  | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TL3842BD-8 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Output Type  | Transistor Driver  | |
Function  | Step-Up, Step-Up/Step-Down  | |
Output Configuration  | Positive  | |
Topology  | Boost, Flyback, Forward  | |
Number of Outputs  | 1  | |
Output Phases  | 1  | |
Voltage - Supply (Vcc/Vdd)  | 10V ~ 30V  | |
Frequency - Switching  | Up to 500kHz  | |
Duty Cycle (Max)  | 96%  | |
Synchronous Rectifier  | No  | |
Clock Sync  | No  | |
Serial Interfaces  | -  | |
Control Features  | Frequency Control  | |
Operating Temperature  | 0°C ~ 70°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč | 
| 10 | 17,56000 Kč | 175,60 Kč | 
| 75 | 14,36173 Kč | 1 077,13 Kč | 
| 150 | 13,61820 Kč | 2 042,73 Kč | 
| 300 | 13,00513 Kč | 3 901,54 Kč | 
| Unit Price without VAT: | 24,34000 Kč | 
|---|---|
| Unit Price with VAT: | 29,45140 Kč | 

