
TL331KDBVT | |
|---|---|
DigiKey Part Number | 296-32344-2-ND - Tape & Reel (TR) 296-32344-1-ND - Cut Tape (CT) 296-32344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331KDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331KDBVT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 700µA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,03960 Kč | 550,99 Kč |
| 100 | 19,58060 Kč | 1 958,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,40600 Kč | 4 601,50 Kč |
| 500 | 17,69838 Kč | 8 849,19 Kč |
| 750 | 17,34379 Kč | 13 007,84 Kč |
| 1 250 | 16,95093 Kč | 21 188,66 Kč |
| 1 750 | 16,72125 Kč | 29 262,19 Kč |
| 2 500 | 16,50040 Kč | 41 251,00 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











