
TL2842D | |
|---|---|
DigiKey Part Number | TL2842D-ND |
Manufacturer | |
Manufacturer Product Number | TL2842D |
Description | IC REG CTRLR BST FLYBK CM 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2842D Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2842BDR | Texas Instruments | 6 569 | 296-TL2842BDRCT-ND | 13,76000 Kč | MFR Recommended |
| UC2842BDG | Rochester Electronics, LLC | 17 350 | 2156-UC2842BDG-OS-ND | 7,71653 Kč | Similar |
| UC2842BDR2G | onsemi | 1 796 | UC2842BDR2GOSCT-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 50 | 15,60400 Kč | 780,20 Kč |
| 100 | 14,73230 Kč | 1 473,23 Kč |
| 250 | 13,81468 Kč | 3 453,67 Kč |
| 500 | 13,26076 Kč | 6 630,38 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |

