
TL081CD | |
|---|---|
DigiKey Part Number | 296-12949-5-ND |
Manufacturer | |
Manufacturer Product Number | TL081CD |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081CD Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tube | Voltage - Supply Span (Min) 7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081CDR | Texas Instruments | 3 436 | 296-15001-1-ND | 6,93000 Kč | MFR Recommended |
| LF356M/NOPB | Texas Instruments | 994 | LF356M/NOPB-ND | 21,63000 Kč | Similar |
| LF356MX/NOPB | Texas Instruments | 0 | LF356MX/NOPBCT-ND | 16,17000 Kč | Similar |
| MC33071ADR2G | onsemi | 1 161 | MC33071ADR2GOSCT-ND | 8,82000 Kč | Similar |
| MC33171DT | STMicroelectronics | 9 301 | 497-1956-1-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 75 | 13,55627 Kč | 1 016,72 Kč |
| 150 | 12,84380 Kč | 1 926,57 Kč |
| 300 | 12,25653 Kč | 3 676,96 Kč |
| 525 | 11,85888 Kč | 6 225,91 Kč |
| 1 050 | 11,44591 Kč | 12 018,21 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

