
TL081CDR | |
|---|---|
DigiKey Part Number | 296-15001-2-ND - Tape & Reel (TR) 296-15001-1-ND - Cut Tape (CT) 296-15001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081CDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 25 | 4,18280 Kč | 104,57 Kč |
| 100 | 3,60120 Kč | 360,12 Kč |
| 250 | 3,32356 Kč | 830,89 Kč |
| 500 | 3,15558 Kč | 1 577,79 Kč |
| 1 000 | 3,01720 Kč | 3 017,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,87135 Kč | 7 178,38 Kč |
| 5 000 | 2,78341 Kč | 13 917,05 Kč |
| 7 500 | 2,73940 Kč | 20 545,50 Kč |
| 12 500 | 2,69060 Kč | 33 632,50 Kč |
| 17 500 | 2,66208 Kč | 46 586,40 Kč |
| 25 000 | 2,63465 Kč | 65 866,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


