Similar
Similar
Similar

TL074CPWRG4 | |
|---|---|
DigiKey Part Number | TL074CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL074CPWRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL074CPWRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL074CPWR | Texas Instruments | 18 791 | 296-7198-1-ND | 10,01000 Kč | MFR Recommended |
| ADA4077-4ARUZ | Analog Devices Inc. | 18 | 505-ADA4077-4ARUZ-ND | 237,75000 Kč | Similar |
| ADA4077-4ARUZ-R7 | Analog Devices Inc. | 0 | 505-ADA4077-4ARUZ-R7CT-ND | 237,75000 Kč | Similar |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 3 289 | ADA4077-4ARUZ-RLCT-ND | 237,75000 Kč | Similar |
| TL084CPT | STMicroelectronics | 7 237 | 497-2219-1-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,28758 Kč | 8 575,16 Kč |
| 4 000 | 4,15911 Kč | 16 636,44 Kč |
| 6 000 | 4,09477 Kč | 24 568,62 Kč |
| 10 000 | 4,02351 Kč | 40 235,10 Kč |
| 14 000 | 3,98184 Kč | 55 745,76 Kč |
| 20 000 | 3,94177 Kč | 78 835,40 Kč |
| 50 000 | 3,85553 Kč | 192 776,50 Kč |
| Unit Price without VAT: | 4,28758 Kč |
|---|---|
| Unit Price with VAT: | 5,18797 Kč |




