
TL074CPW | |
|---|---|
DigiKey Part Number | 296-26697-5-ND |
Manufacturer | |
Manufacturer Product Number | TL074CPW |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL074CPW Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL074CPWR | Texas Instruments | 18 791 | 296-7198-1-ND | 10,01000 Kč | MFR Recommended |
| ADA4077-4ARUZ | Analog Devices Inc. | 18 | 505-ADA4077-4ARUZ-ND | 237,75000 Kč | Similar |
| ADA4077-4ARUZ-R7 | Analog Devices Inc. | 0 | 505-ADA4077-4ARUZ-R7CT-ND | 237,75000 Kč | Similar |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 3 289 | ADA4077-4ARUZ-RLCT-ND | 237,75000 Kč | Similar |
| ADTL084ARUZ | Analog Devices Inc. | 1 134 | 505-ADTL084ARUZ-ND | 68,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 10 | 15,41200 Kč | 154,12 Kč |
| 90 | 12,36267 Kč | 1 112,64 Kč |
| 180 | 11,72889 Kč | 2 111,20 Kč |
| 270 | 11,41181 Kč | 3 081,19 Kč |
| 540 | 10,94567 Kč | 5 910,66 Kč |
| 1 080 | 10,56215 Kč | 11 407,12 Kč |
| 2 520 | 10,18419 Kč | 25 664,16 Kč |
| 5 040 | 9,93541 Kč | 50 074,47 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |


