
TL071BCP | |
|---|---|
DigiKey Part Number | 296-34258-5-ND |
Manufacturer | |
Manufacturer Product Number | TL071BCP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL071BCP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 50 | 14,44660 Kč | 722,33 Kč |
| 100 | 13,62980 Kč | 1 362,98 Kč |
| 250 | 12,76932 Kč | 3 192,33 Kč |
| 500 | 12,25024 Kč | 6 125,12 Kč |
| 1 000 | 11,82292 Kč | 11 822,92 Kč |
| 2 500 | 11,37193 Kč | 28 429,83 Kč |
| 5 000 | 11,10009 Kč | 55 500,45 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |









