
TL062IDR | |
|---|---|
DigiKey Part Number | 296-15072-2-ND - Tape & Reel (TR) 296-15072-1-ND - Cut Tape (CT) 296-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062IDR Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062ID | STMicroelectronics | 1 629 | 497-3029-5-ND | 55,85000 Kč | Upgrade |
| ADA4062-2ARZ | Analog Devices Inc. | 1 577 | 505-ADA4062-2ARZ-ND | 64,88000 Kč | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 102,05000 Kč | Similar |
| BA10358FJ-GE2 | Rohm Semiconductor | 1 987 | BA10358FJ-GE2CT-ND | 10,50000 Kč | Similar |
| LM258WDT | STMicroelectronics | 4 663 | 497-12001-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,65320 Kč | 116,33 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 250 | 3,70488 Kč | 926,22 Kč |
| 500 | 3,52094 Kč | 1 760,47 Kč |
| 1 000 | 3,36934 Kč | 3 369,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20950 Kč | 8 023,75 Kč |
| 5 000 | 3,11304 Kč | 15 565,20 Kč |
| 7 500 | 3,06478 Kč | 22 985,85 Kč |
| 12 500 | 3,01128 Kč | 37 641,00 Kč |
| 17 500 | 2,98001 Kč | 52 150,18 Kč |
| 25 000 | 2,94994 Kč | 73 748,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





