J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IDT

DigiKey Part Number
497-6763-2-ND - Tape & Reel (TR)
497-6763-1-ND - Cut Tape (CT)
497-6763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL062IDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL062IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD706ARZAnalog Devices Inc.1 130505-AD706ARZ-ND196,96000 KčSimilar
ADA4004-2ARZAnalog Devices Inc.16505-ADA4004-2ARZ-ND198,43000 KčSimilar
ADA4004-2ARZ-RLAnalog Devices Inc.4 580ADA4004-2ARZ-RLCT-ND198,43000 KčSimilar
ADA4062-2ARZAnalog Devices Inc.1 577505-ADA4062-2ARZ-ND64,88000 KčSimilar
ADA4062-2ARZ-R7Analog Devices Inc.12 639ADA4062-2ARZ-R7CT-ND64,88000 KčSimilar
In-Stock: 7 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,90000 Kč59,00 Kč
255,25800 Kč131,45 Kč
1004,54400 Kč454,40 Kč
2504,20380 Kč1 050,95 Kč
5003,99928 Kč1 999,64 Kč
1 0003,83067 Kč3 830,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,65264 Kč9 131,60 Kč
5 0003,54539 Kč17 726,95 Kč
7 5003,49169 Kč26 187,68 Kč
12 5003,43215 Kč42 901,88 Kč
17 5003,39736 Kč59 453,80 Kč
25 0003,36390 Kč84 097,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč