Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TL062ACDRG4 | |
|---|---|
DigiKey Part Number | TL062ACDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL062ACDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062ACDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,05726 Kč | 17 643,15 Kč |
| 5 000 | 6,87361 Kč | 34 368,05 Kč |
| 7 500 | 6,78163 Kč | 50 862,22 Kč |
| 12 500 | 6,67973 Kč | 83 496,62 Kč |
| 17 500 | 6,62017 Kč | 115 852,97 Kč |
| 25 000 | 6,56287 Kč | 164 071,75 Kč |
| Unit Price without VAT: | 7,05726 Kč |
|---|---|
| Unit Price with VAT: | 8,53928 Kč |








