TL062ACDE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 775
Unit Price: 0,82000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 330 361
Unit Price: 0,71000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 1 629
Unit Price: 2,22000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 7 711
Unit Price: 0,30000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 589
Unit Price: 2,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 644
Unit Price: 2,58000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11910 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 209
Unit Price: 0,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 214
Unit Price: 0,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 139 385
Unit Price: 1,18000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,54386 Kč
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062ACDE4

DigiKey Part Number
TL062ACDE4-ND
Manufacturer
Manufacturer Product Number
TL062ACDE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL062ACDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
9008,82289 Kč7 940,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,82289 Kč
Unit Price with VAT:10,67570 Kč