
TL061IDR | |
|---|---|
DigiKey Part Number | 296-14986-2-ND - Tape & Reel (TR) 296-14986-1-ND - Cut Tape (CT) 296-14986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL061IDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061IDT | STMicroelectronics | 5 485 | 497-4054-1-ND | 14,91000 Kč | Direct |
| MC33171DR2G | onsemi | 6 954 | MC33171DR2GOSCT-ND | 9,45000 Kč | Similar |
| TL061ACDT | STMicroelectronics | 9 559 | 497-2191-1-ND | 17,43000 Kč | Similar |
| TL061CDT | STMicroelectronics | 5 577 | 497-2192-1-ND | 13,02000 Kč | Similar |
| UA741CD | STMicroelectronics | 603 | 497-19715-ND | 5,48470 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 7,16870 Kč | 716,87 Kč |
| 250 | 6,66812 Kč | 1 667,03 Kč |
| 500 | 6,36618 Kč | 3 183,09 Kč |
| 1 000 | 6,11714 Kč | 6 117,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,85458 Kč | 14 636,45 Kč |
| 5 000 | 5,69625 Kč | 28 481,25 Kč |
| 7 500 | 5,61699 Kč | 42 127,43 Kč |
| 12 500 | 5,52916 Kč | 69 114,50 Kč |
| 17 500 | 5,47780 Kč | 95 861,50 Kč |
| 25 000 | 5,42845 Kč | 135 711,25 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

