
TL061CPSR | |
|---|---|
DigiKey Part Number | 296-TL061CPSRTR-ND - Tape & Reel (TR) 296-TL061CPSRCT-ND - Cut Tape (CT) 296-TL061CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL061CPSR |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL061CPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL061CDR | Texas Instruments | 7 140 | 296-26690-1-ND | 11,97000 Kč | MFR Recommended |
| TL061ACDT | STMicroelectronics | 9 559 | 497-2191-1-ND | 17,43000 Kč | Similar |
| TL061CDT | STMicroelectronics | 5 577 | 497-2192-1-ND | 13,02000 Kč | Similar |
| TL061IDT | STMicroelectronics | 5 510 | 497-4054-1-ND | 14,91000 Kč | Similar |
| UA741CDT | STMicroelectronics | 9 933 | 497-3075-1-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 250 | 7,53996 Kč | 1 884,99 Kč |
| 500 | 7,20526 Kč | 3 602,63 Kč |
| 1 000 | 6,92934 Kč | 6 929,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92010 Kč | 13 840,20 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

