Similar

TL054AIDR | |
|---|---|
DigiKey Part Number | 296-7167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL054AIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL054AIDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 17.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14 142 | 497-15609-1-ND | 26,04000 Kč | Similar |
| LT1353CS#TR | Analog Devices Inc. | 0 | LT1353CS#TR-ND | 0,00000 Kč | Similar |
| TL074BCDT | STMicroelectronics | 4 762 | 497-18881-1-ND | 27,09000 Kč | Similar |
| TS514IDT | STMicroelectronics | 807 | 497-8119-1-ND | 38,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,47025 Kč | 283 675,62 Kč |
| Unit Price without VAT: | 113,47025 Kč |
|---|---|
| Unit Price with VAT: | 137,29900 Kč |



