1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD1500DR

DigiKey Part Number
296-48170-2-ND - Tape & Reel (TR)
296-48170-1-ND - Cut Tape (CT)
296-48170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD1500DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THVD1500DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
300kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,43600 Kč104,36 Kč
259,38200 Kč234,55 Kč
1008,20390 Kč820,39 Kč
2507,64496 Kč1 911,24 Kč
5007,30772 Kč3 653,86 Kč
1 0007,02992 Kč7 029,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,73658 Kč16 841,45 Kč
5 0006,55982 Kč32 799,10 Kč
7 5006,47125 Kč48 534,38 Kč
12 5006,37318 Kč79 664,75 Kč
17 5006,31584 Kč110 527,20 Kč
25 0006,26071 Kč156 517,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč