
THS4531IRUNR | |
|---|---|
DigiKey Part Number | 296-THS4531IRUNRTR-ND - Tape & Reel (TR) 296-THS4531IRUNRCT-ND - Cut Tape (CT) 296-THS4531IRUNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IRUNR |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IRUNR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 27 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 160 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 57,57700 Kč | 575,77 Kč |
| 25 | 52,84760 Kč | 1 321,19 Kč |
| 100 | 47,65080 Kč | 4 765,08 Kč |
| 250 | 45,17088 Kč | 11 292,72 Kč |
| 500 | 44,72070 Kč | 22 360,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,92706 Kč | 122 781,18 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |







