
THS4531IRUNT | |
|---|---|
DigiKey Part Number | 296-30380-2-ND - Tape & Reel (TR) 296-30380-1-ND - Cut Tape (CT) 296-30380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IRUNT |
Description | IC OPAMP DIFF 1 CIRCUIT 10WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IRUNT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 10-WFQFN |
Gain Bandwidth Product 27 MHz | Supplier Device Package 10-WQFN (2x2) |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 160 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 52,09856 Kč | 26 049,28 Kč |
| 750 | 51,23288 Kč | 38 424,66 Kč |
| 1 250 | 50,27374 Kč | 62 842,17 Kč |
| 1 750 | 49,71330 Kč | 86 998,27 Kč |
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


