Comparator Standard (General Purpose) Open-Collector TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6703HVHS5-3#TRPBF

DigiKey Part Number
LT6703HVHS5-3#TRPBFTR-ND - Tape & Reel (TR)
LT6703HVHS5-3#TRPBFCT-ND - Cut Tape (CT)
LT6703HVHS5-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6703HVHS5-3#TRPBF
Description
IC COMPARATOR 1 GEN PUR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6703HVHS5-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1057,68200 Kč576,82 Kč
2552,97360 Kč1 324,34 Kč
10047,78300 Kč4 778,30 Kč
25046,26280 Kč11 565,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,29668 Kč103 241,70 Kč
5 00040,51593 Kč202 579,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč