
LT6703HVHS5-3#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6703HVHS5-3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6703HVHS5-3#TRMPBFCT-ND - Cut Tape (CT) 505-LT6703HVHS5-3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6703HVHS5-3#TRMPBF |
Description | IC COMPARATOR 1 GEN PUR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6703HVHS5-3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 13.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,68200 Kč | 576,82 Kč |
| 25 | 52,97360 Kč | 1 324,34 Kč |
| 100 | 47,78300 Kč | 4 778,30 Kč |
| 250 | 46,26280 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,81904 Kč | 21 909,52 Kč |
| 1 000 | 42,59192 Kč | 42 591,92 Kč |
| 1 500 | 41,97752 Kč | 62 966,28 Kč |
| 2 500 | 41,29668 Kč | 103 241,70 Kč |
| 3 500 | 40,89871 Kč | 143 145,49 Kč |
| 5 000 | 40,51593 Kč | 202 579,65 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |


