
THS4509RGTR | |
|---|---|
DigiKey Part Number | 296-49271-2-ND - Tape & Reel (TR) 296-49271-1-ND - Cut Tape (CT) 296-49271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4509RGTR |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4509RGTR Models |
Category | Current - Input Bias 8 µA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 37.7mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6600V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 3 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 2 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,18000 Kč | 193,18 Kč |
| 10 | 150,22000 Kč | 1 502,20 Kč |
| 25 | 139,46040 Kč | 3 486,51 Kč |
| 100 | 127,63420 Kč | 12 763,42 Kč |
| 250 | 121,99504 Kč | 30 498,76 Kč |
| 500 | 118,59586 Kč | 59 297,93 Kč |
| 1 000 | 115,79872 Kč | 115 798,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 125,98464 Kč | 377 953,92 Kč |
| Unit Price without VAT: | 193,18000 Kč |
|---|---|
| Unit Price with VAT: | 233,74780 Kč |















