
THS4508EVM | |
|---|---|
DigiKey Part Number | 296-THS4508EVM-ND |
Manufacturer | |
Manufacturer Product Number | THS4508EVM |
Description | EVAL BOARD FOR THS4508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS4508 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 2GHz |
Manufacturer Texas Instruments | Gain Bandwidth Product 3GHz |
Packaging Box | Current - Output / Channel 96mA |
Part Status Active | Current - Supply (Main IC) 39.2mA |
Channels per IC 1 - Single | Voltage - Supply, Single/Dual (±) 3.75V ~ 5.25V |
Amplifier Type Differential | Utilized IC / Part THS4508 |
Output Type Differential | Contents Board(s) |
Slew Rate 6400V/µs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |





