
THS4511RGTT | |
|---|---|
DigiKey Part Number | 296-19325-2-ND - Tape & Reel (TR) 296-19325-1-ND - Cut Tape (CT) 296-19325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4511RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4511RGTT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 39.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 3.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 4900V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 2 GHz | Supplier Device Package 16-VQFN (3x3) |
-3db Bandwidth 1.6 GHz | Base Product Number |
Current - Input Bias 8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,18000 Kč | 315,18 Kč |
| 10 | 249,05700 Kč | 2 490,57 Kč |
| 25 | 232,51520 Kč | 5 812,88 Kč |
| 100 | 214,47990 Kč | 21 447,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 205,65608 Kč | 51 414,02 Kč |
| 500 | 200,43178 Kč | 100 215,89 Kč |
| 750 | 197,81460 Kč | 148 360,95 Kč |
| Unit Price without VAT: | 315,18000 Kč |
|---|---|
| Unit Price with VAT: | 381,36780 Kč |





