8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4505DGN

DigiKey Part Number
296-15621-5-ND
Manufacturer
Manufacturer Product Number
THS4505DGN
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4505DGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
1800V/µs
Gain Bandwidth Product
210 MHz
-3db Bandwidth
260 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
4 mV
Current - Supply
16mA
Current - Output / Channel
130 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 49 424 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
240106,51546 Kč25 563,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,51546 Kč
Unit Price with VAT:128,88371 Kč

Other Suppliers on DigiKey

49 424In Stock
Ships from Rochester Electronics, LLC