
ADC3424IRTQR | |
---|---|
DigiKey Part Number | ADC3424IRTQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC3424IRTQR |
Description | IC ADC 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADC3424IRTQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1 472,89816 Kč | 2 945 796,32 Kč |
Unit Price without VAT: | 1 472,89816 Kč |
---|---|
Unit Price with VAT: | 1 782,20677 Kč |