THS4051CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 247,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 147,69136 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 603
Unit Price: 247,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 659
Unit Price: 216,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 233
Unit Price: 216,91000 Kč
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4051CDR

DigiKey Part Number
296-THS4051CDRTR-ND - Tape & Reel (TR)
296-THS4051CDRCT-ND - Cut Tape (CT)
296-THS4051CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4051CDR
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4051CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
240V/µs
-3db Bandwidth
70 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8.5mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,82961 Kč104 574,03 Kč
5 00041,04072 Kč205 203,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč