New Product
THS3470 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THS3470 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
THS3470REBEVM
THS3470REBEVM

THS3470REBEVM

DigiKey Part Number
296-THS3470REBEVM-ND
Manufacturer
Manufacturer Product Number
THS3470REBEVM
Description
THS3470 EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS3470 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Feedback
Output Type
Single-Ended
Slew Rate
6500V/µs
-3db Bandwidth
100MHz
Current - Output / Channel
1A
Current - Supply (Main IC)
33mA
Voltage - Supply, Single/Dual (±)
12V ~ 60V
Utilized IC / Part
THS3470
Contents
Board(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 779,64000 Kč3 779,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3 779,64000 Kč
Unit Price with VAT:4 573,36440 Kč